845-037-523-108

Heilind Number:EDA845-037-523-108
Manufacturer:EDAC
Manufacturer Number:845-037-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-108

Detailed Description

Enhance connectivity in your electronic projects with our versatile 37-position Board To Board PCB Connector. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. The connector boasts a straight mount orientation, facilitating seamless integration onto your PCBs. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging applications. Upgrade your connectivity solutions with this essential connector for optimal performance.