845-037-523-404

Heilind Number:EDA845-037-523-404
Manufacturer:EDAC
Manufacturer Number:845-037-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector boasts 37 positions for optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable power transfer. With a pitch of .1 inches and a row spacing of .2 inches, precise and efficient connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data transmission.