845-037-523-408

Heilind Number:EDA845-037-523-408
Manufacturer:EDAC
Manufacturer Number:845-037-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 37 positions in a single row configuration, this green connector ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications. Upgrade your connectivity with this essential component.