845-037-523-412

Heilind Number:EDA845-037-523-412
Manufacturer:EDAC
Manufacturer Number:845-037-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-412

Detailed Description

Enhance your PCB connectivity with our 37-position Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your electronic systems with this straight-mount Card Edge Connector, a must-have for high-performance applications.