845-037-523-602

Heilind Number:EDA845-037-523-602
Manufacturer:EDAC
Manufacturer Number:845-037-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 37 positions in a single row, offering optimal signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Whether you're working on a new project or upgrading existing systems, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, is the perfect choice for professionals seeking quality and efficiency in their designs. Trust in its straight mount orientation to streamline installation and maintenance processes. Explore the possibilities and enhance your PCB connections with this essential component.