845-037-524-101

Heilind Number:EDA845-037-524-101
Manufacturer:EDAC
Manufacturer Number:845-037-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, allowing for efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and .1-inch pitch simplify installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your electronics with this essential component.