845-037-524-404

Heilind Number:EDA845-037-524-404
Manufacturer:EDAC
Manufacturer Number:845-037-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 37 positions with a single row configuration for optimal efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Featuring copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.