845-037-525-101

Heilind Number:EDA845-037-525-101
Manufacturer:EDAC
Manufacturer Number:845-037-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 37 positions with a pitch of .1 in, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With copper alloy contacts and an amperage rating of 3A, it offers efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the tight row spacing of .2 in maximizes space efficiency on your PCB. Upgrade your connectivity solutions with this essential component.