845-037-525-102

Heilind Number:EDA845-037-525-102
Manufacturer:EDAC
Manufacturer Number:845-037-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-102

Detailed Description

Efficiently connect your electronic components with this high-performance 37-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its reliable performance for seamless connectivity in your projects.