845-037-525-108

Heilind Number:EDA845-037-525-108
Manufacturer:EDAC
Manufacturer Number:845-037-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-108

Detailed Description

Enhance connectivity with our green Card Edge Connector, designed for seamless integration on PCBs. With a single row and 37 positions, it offers ample space for efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your electronic projects.