845-037-525-403

Heilind Number:EDA845-037-525-403
Manufacturer:EDAC
Manufacturer Number:845-037-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.