845-037-525-404

Heilind Number:EDA845-037-525-404
Manufacturer:EDAC
Manufacturer Number:845-037-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and reliability, this connector features 37 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration on your printed circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Trust in this connector to deliver optimal signal transmission and power distribution, meeting the highest standards of quality and performance in your projects. Elevate your PCB design with this essential component.