845-037-525-408

Heilind Number:EDA845-037-525-408
Manufacturer:EDAC
Manufacturer Number:845-037-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, it features a straight mount orientation with a single row of 37 positions, ideal for seamless PCB integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, from -40 to 105 °C. Each contact is crafted from reliable Copper Alloy, guaranteeing secure and efficient transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise connectivity for your electronic projects. Upgrade your setup today with this essential component.