845-037-525-608

Heilind Number:EDA845-037-525-608
Manufacturer:EDAC
Manufacturer Number:845-037-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-525-608

Detailed Description

Enhance your PCB connectivity with this high-quality green connector, perfect for seamless board-to-board integration. With a durable housing material of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, it ensures long-lasting performance even in demanding environments. Featuring 37 positions in a single row and a compact pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and precise row spacing of .2 inches make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this essential component for any electronic project.