845-037-540-101

Heilind Number:EDA845-037-540-101
Manufacturer:EDAC
Manufacturer Number:845-037-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 37 positions in a single row, it ensures seamless data transfer in your electronic devices. The connector, boasting a durable housing material of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and efficient installation on your circuit board. Designed for straight mount orientation, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.