845-037-540-102

Heilind Number:EDA845-037-540-102
Manufacturer:EDAC
Manufacturer Number:845-037-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it boasts a 3A amperage, with 37 positions for seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contact material and a pitch of .1 inches, it guarantees reliable signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for demanding environments, it meets the highest industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.