845-037-540-108

Heilind Number:EDA845-037-540-108
Manufacturer:EDAC
Manufacturer Number:845-037-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. With 37 positions and a 1-row design, it offers seamless integration for your PCB assembly needs. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its suitability for a wide range of applications. Upgrade your connectivity solutions with this essential component.