845-037-540-112

Heilind Number:EDA845-037-540-112
Manufacturer:EDAC
Manufacturer Number:845-037-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-112

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for professional and DIY electronics assembly. Elevate your connectivity game with this essential component.