845-037-540-402

Heilind Number:EDA845-037-540-402
Manufacturer:EDAC
Manufacturer Number:845-037-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 37 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts and a 3A amperage rating ensure optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component for seamless and dependable connections.