845-037-540-412

Heilind Number:EDA845-037-540-412
Manufacturer:EDAC
Manufacturer Number:845-037-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 37 positions in a single row, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transfer, while its straight mount orientation and 0.1-inch pitch facilitate easy installation. Ideal for a range of applications, from consumer electronics to industrial machinery, this green-colored connector is a versatile and essential component for your connectivity needs. Trust in its performance to keep your devices running smoothly.