845-037-540-607

Heilind Number:EDA845-037-540-607
Manufacturer:EDAC
Manufacturer Number:845-037-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row layout with 37 positions, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.