845-037-540-612

Heilind Number:EDA845-037-540-612
Manufacturer:EDAC
Manufacturer Number:845-037-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-540-612

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Engineered for high performance, this connector features 37 positions in a single row layout, ensuring seamless connectivity for your electronic components. With a low amperage of 3A and a durable housing material made of UL 94V-0 Diallyl Phthalate, it guarantees safe and reliable operation even in harsh environments. The contact material, Copper Alloy, and a pitch of .1 inches further enhance its conductivity and efficiency. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to optimize your PCB connections for superior performance.