845-037-541-101

Heilind Number:EDA845-037-541-101
Manufacturer:EDAC
Manufacturer Number:845-037-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-101

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees reliable performance even in harsh environments. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronics assembly with this essential connector.