845-037-541-102

Heilind Number:EDA845-037-541-102
Manufacturer:EDAC
Manufacturer Number:845-037-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-102

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Boasting a vibrant green hue, it adds a touch of color to your setup while delivering reliable performance. With a low amperage of 3 A, it ensures safe power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance. Featuring a single row with 37 copper alloy contacts, it offers seamless data transfer. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this high-quality connector.