845-037-541-104

Heilind Number:EDA845-037-541-104
Manufacturer:EDAC
Manufacturer Number:845-037-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-104

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row layout, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional insulation and protection. With a low-profile straight mount orientation and a pitch of .1 inch, it allows for easy and secure PCB-to-PCB connections. Each contact is made from robust Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and durability.