845-037-541-107

Heilind Number:EDA845-037-541-107
Manufacturer:EDAC
Manufacturer Number:845-037-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions with a .1-inch pitch and a single row configuration, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a compact design, it efficiently saves space on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.