845-037-541-403

Heilind Number:EDA845-037-541-403
Manufacturer:EDAC
Manufacturer Number:845-037-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 37 positions with a single row layout, ideal for streamlined setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this essential component.