845-037-541-404

Heilind Number:EDA845-037-541-404
Manufacturer:EDAC
Manufacturer Number:845-037-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and a single row configuration with 37 positions, this connector ensures efficient power transmission at a steady 3A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity on your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your PCB assembly process with this high-quality connector.