845-037-541-408

Heilind Number:EDA845-037-541-408
Manufacturer:EDAC
Manufacturer Number:845-037-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-408

Detailed Description

Enhance your PCB connectivity with our 37-position straight board-to-board connector. Designed for seamless integration, this connector features a compact .1-inch pitch and .2-inch row spacing, facilitating efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for demanding electronic environments.