845-037-541-412

Heilind Number:EDA845-037-541-412
Manufacturer:EDAC
Manufacturer Number:845-037-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-412

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring optimal connectivity in your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product for efficient and secure board-to-board connections.