845-037-541-603

Heilind Number:EDA845-037-541-603
Manufacturer:EDAC
Manufacturer Number:845-037-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and efficient power delivery. The green color adds a touch of vibrancy to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Elevate your PCB assembly with this essential connector.