845-037-541-604

Heilind Number:EDA845-037-541-604
Manufacturer:EDAC
Manufacturer Number:845-037-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. This high-performance connector features 37 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on the PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.