845-037-541-608

Heilind Number:EDA845-037-541-608
Manufacturer:EDAC
Manufacturer Number:845-037-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, its 37 positions and single-row layout offer optimal signal transmission efficiency. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial settings. Upgrade your electronic systems with this essential component for seamless and efficient data transfer.