845-037-541-612

Heilind Number:EDA845-037-541-612
Manufacturer:EDAC
Manufacturer Number:845-037-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-541-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector boasts 37 positions for efficient signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity in a compact form. Its straight mount orientation and copper alloy contact material guarantee reliable performance. Upgrade your system with this essential component for seamless and secure data transfer.