845-037-542-101

Heilind Number:EDA845-037-542-101
Manufacturer:EDAC
Manufacturer Number:845-037-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-101

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in various applications. With a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. Featuring 37 positions in a single row configuration, it offers ample connectivity options while maintaining a compact footprint with a pitch and row spacing of .1in and .2in, respectively. Operating efficiently in a wide temperature range from -40°C to 105°C, it guarantees stable performance even in harsh environments. Whether for professional or DIY projects, this straight-mount connector is a versatile solution for your PCB interconnect needs.