845-037-542-102

Heilind Number:EDA845-037-542-102
Manufacturer:EDAC
Manufacturer Number:845-037-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 37 positions with a single row layout, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting reliability. Its housing material, UL 94V-0 Diallyl Phthalate, offers superior protection. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is assured. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications. Upgrade your setup with this essential component for seamless signal transfer.