845-037-542-103

Heilind Number:EDA845-037-542-103
Manufacturer:EDAC
Manufacturer Number:845-037-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-103

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 37 positions arranged in a single row with a 0.1-inch pitch, ensuring precise and efficient mating. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Perfect for demanding applications, this connector is a vital component for your electronic setups.