845-037-542-104

Heilind Number:EDA845-037-542-104
Manufacturer:EDAC
Manufacturer Number:845-037-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-104

Detailed Description

Enhance your PCB connectivity with our 1-row Card Edge Connector, featuring 37 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. The compact .1" pitch and .2" row spacing offer efficient PCB layout. With a straight mount orientation, it's easy to install for streamlined assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this high-quality component.