845-037-542-108

Heilind Number:EDA845-037-542-108
Manufacturer:EDAC
Manufacturer Number:845-037-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features 37 positions in a single row with a tight pitch of .1 inches, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component for efficient and secure PCB connections.