845-037-542-404

Heilind Number:EDA845-037-542-404
Manufacturer:EDAC
Manufacturer Number:845-037-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-404

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board To Board PCB Connector in striking green. Designed for seamless integration, this connector boasts 37 positions with a single row layout, ensuring efficient and reliable data transfer. Crafted with precision, it features UL 94V-0 Diallyl Phthalate housing for enhanced safety and durability. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our connector to deliver exceptional performance in your projects.