845-037-542-412

Heilind Number:EDA845-037-542-412
Manufacturer:EDAC
Manufacturer Number:845-037-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-412

Detailed Description

Elevate your PCB connectivity with our revolutionary Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 37 positions with a pitch of .1 inches, ensuring precise and secure connections. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. Its straight mount orientation and compact form factor make it ideal for space-saving applications. With an operating temperature range of -40 to 105°C, it ensures optimal performance in varied environments. Upgrade your electronic projects with this essential component.