845-037-542-602

Heilind Number:EDA845-037-542-602
Manufacturer:EDAC
Manufacturer Number:845-037-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Featuring 37 positions and a 1-row design, this connector ensures seamless and secure data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The green color adds a touch of vibrancy, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Trust in its superior quality for seamless connectivity.