845-037-542-603

Heilind Number:EDA845-037-542-603
Manufacturer:EDAC
Manufacturer Number:845-037-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-603

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, providing ample space for a secure and efficient link-up. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.