845-037-542-604

Heilind Number:EDA845-037-542-604
Manufacturer:EDAC
Manufacturer Number:845-037-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 37-position board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. The straight mount orientation and 0.1-inch pitch make it easy to integrate into your PCB layout, while the 3A amperage rating provides efficient power transmission. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in various applications. Upgrade your connectivity solutions with this essential component.