845-037-544-101

Heilind Number:EDA845-037-544-101
Manufacturer:EDAC
Manufacturer Number:845-037-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-544-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color, it adds a pop of personality to your assemblies while ensuring reliable power transfer with an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and safety. With one row and 37 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing streamline the assembly process. Whether you're a seasoned pro or a DIY enthusiast, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.