845-037-544-108

Heilind Number:EDA845-037-544-108
Manufacturer:EDAC
Manufacturer Number:845-037-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-544-108

Detailed Description

Enhance connectivity within your PCB designs with our versatile Board To Board PCB Connector. Featuring 37 positions in a single row layout, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this high-performance connector, designed for optimal functionality and longevity.