845-037-544-404

Heilind Number:EDA845-037-544-404
Manufacturer:EDAC
Manufacturer Number:845-037-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-544-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 37 positions in a single row, it ensures efficient signal transmission on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability in any environment. Crafted with copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity with minimal signal loss. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.