845-037-558-102

Heilind Number:EDA845-037-558-102
Manufacturer:EDAC
Manufacturer Number:845-037-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions, ideal for intricate circuitry setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Its copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A for optimized energy consumption. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications, making it a must-have in your electronic components arsenal. Elevate your connectivity standards with this top-of-the-line PCB connector.