845-037-558-104

Heilind Number:EDA845-037-558-104
Manufacturer:EDAC
Manufacturer Number:845-037-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-104

Detailed Description

Elevate your connectivity with our Green Board-to-Board PCB Connector, a high-performance essential for seamless electronic setups. Designed for precision and durability, this connector boasts a single row with 37 positions, ensuring optimal signal transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides robust protection. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its right-angle mount orientation allows for space-saving installation, ideal for tight configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.