845-037-558-107

Heilind Number:EDA845-037-558-107
Manufacturer:EDAC
Manufacturer Number:845-037-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a convenient right-angle mount orientation and 37 positions, it offers optimal versatility for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while a low 3A amperage and a pitch of .1 inch make it both efficient and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this top-tier connector and experience enhanced performance like never before.